Nexperia BC848B,215

BC848 Series 30 V 100 mA SMT NPN General Purpose Transistor - SOT-23
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC848B,215.

Newark

Datasheet12 pages17 years ago

Nexperia

IHS

Future Electronics

Inventory History

3 month trend:
-3.82%

CAD Models

Download Nexperia BC848B,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.033
$ 0.033
Stock
11,989,309
10,323,088
10,323,088
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
250 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-03-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.BC848B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
onsemiBCW60C
Transistor GP BJT NPN 32V 100mA 3-Pin Surface Mount SOT-23
onsemiBCW60D
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT5088
30V 300mW 50mA NPN SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
onsemiBC848CMTF
BC848 Series 30 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - SOT-23
onsemiBC849CMTF
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia BC848B,215 provided by its distributors.

BC848 Series 30 V 100 mA SMT NPN General Purpose Transistor - SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 30V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Transistor NPN, SOT-23 (TO-236AB) 30V 100mASurface Mount
Nexperia NPN Transistor SOT-23 (TO-236AB) SMD 100mA Ic 30V Vce
NEXPERIA - BC848B,215 - TRANSISTOR, NPN, 30V, 0.1A, SOT-23
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
Bipolar Transistor, Npn, 30V, 100Ma, 3-Sot-23, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:30V; Continuous Collector Current:100Ma; Power Dissipation:250Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BC848B,215.
TRANSISTOR, NPN, 30V, 100MA, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:100MHz; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:200; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC848B,215"
  • BC848B 215
  • BC848B,215.
  • BC848B-215
  • BC848B215