Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC847BPDW1T2G

100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BPDW1T2G.

IHS

Datasheet19 pages4 years ago

Upverter

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-14.51%

CAD Models

Download onsemi BC847BPDW1T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.049
Stock
1,309,472
21,260,256
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
hFE Min
200
200
Power Dissipation
380 mW
380 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); BC847BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA
ON SEMI BC847BDW1T3G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-363
Bipolar Transistors (BJT); BC857BDW1T1G; ON SEMICONDUCTOR; PNP; 6; 45 V; 100 mA

Descriptions

Descriptions of onsemi BC847BPDW1T2G provided by its distributors.

100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
100 mA 45 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Trans GP BJT NPN/PNP 45V 0.1A 380mW 6-Pin SC-88 T/R
NPN/PNP DUAL (COMPLEMENTARY) GENERAL PURPOSE TRANSISTOR
TRANSISTOR ARRAY, AEC-Q101, NPN/PNP, 45V;
onsemi NPN/PNPTransistor, SOT-363encapsulation, SMD mount, Maximum DC collector current200 mA, maximum collector-emission voltage45 V
TRANSISTOR ARRAY, AEC-Q101, NPN/PNP, 45V; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd