Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC847BDW1T1G

Bipolar Transistors (BJT); BC847BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BDW1T1G.

IHS

Datasheet13 pages4 years ago

element14 APAC

onsemi

TME

Master Electronics

Inventory History

3 month trend:
-14.43%

CAD Models

Download onsemi BC847BDW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.041
$ 0.041
Stock
44,792,430
26,185,436
26,185,436
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
380 mW
380 mW
380 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Bipolar - RF Transistor, NPN, PNP, 45 V, 100 MHz, 380 mW, 100 mA, SOT-363
Bipolar Transistors (BJT); BC847CDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA

Descriptions

Descriptions of onsemi BC847BDW1T1G provided by its distributors.

Bipolar Transistors (BJT); BC847BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA
Bipolar Transistor Array, General Purpose, Dual NPN, 45 V, 100 mA, 380 mW
ON SEMI BC847BDW1T1G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SC-88
ON Semiconductor BC847BDW1T1G NPN bipolar transistor tape full reel
NPN DUAL GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-363
45V 380mW 200@2mA,5V 100mA 2 NPN SOT-323-6 Bipolar Transistors - BJT ROHS
100 mA 45 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
onsemi NPN Transistor SOT-363 (SC-88) SMD 100mA 45V
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-363/SC-88 which is designed for low power surface mount applications.
TRANSISTOR, NPN, 45V, 100MA, SOT-363-6; Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BDW1T1G.