onsemi BC847BDW1T3G

on Semi BC847BDW1T3G Dual NPN Bipolar Transistor, 0.1 A, 45 V, 6-PIN SOT-363
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BDW1T3G.

IHS

Datasheet13 pages4 years ago

Upverter

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
+17.95%

CAD Models

Download onsemi BC847BDW1T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.046
$ 0.046
Stock
9,206,379
16,205,031
16,205,031
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
380 mW
380 mW
380 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Bipolar - RF Transistor, NPN, PNP, 45 V, 100 MHz, 380 mW, 100 mA, SOT-363
100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Bipolar Transistors (BJT); BC847CDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA

Descriptions

Descriptions of onsemi BC847BDW1T3G provided by its distributors.

ON SEMI BC847BDW1T3G DUAL NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 6-PIN SOT-363
Dual NPN 45 V 0.1 A Surface Mount General Purpose Transistor - SOT-363
onsemi NPN Transistor, SOT-363 (SC-88), SMD, 100mA Ic, 45V Vceo
TRANSISTOR, BIPOL, DUAL NPN, 45V, SOT363; Transistor Polarity:Dual NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:380mW; DC Collector Current:100mA; DC Current Gain hFE:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd