onsemi BC847BWT1G

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BWT1G.

Master Electronics

Datasheet13 pages11 years ago
Datasheet14 pages1 year ago

IHS

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-65.96%

CAD Models

Download onsemi BC847BWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.032
$ 0.032
Stock
5,418,244
21,273,060
21,273,060
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SC
SOT-323
SOT-323
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
400 mV
400 mV
hFE Min
200
200
200
Power Dissipation
150 mW
200 mW
200 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 15nA ICBO 150mW 100MHz
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R
NXP SemiconductorsPDTC144TE,115
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R

Descriptions

Descriptions of onsemi BC847BWT1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
ON SEMI BC847BWT1G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SC-70
45V 150mW 200@2mA,5V 100mA NPN SOT-323(SC-70) Bipolar Transistors - BJT ROHS
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-323
NPN Transistor 600mV@5mA 100mA 200mW 6V 15nA 50V 45V 100mA SC-70/SOT-323 SMD 2.1mm × 1.24mm × 900μm
NPN Silicon These transistors are designed for general purpose amplifier applications. They are housed in the SOT-323/SC-70 which is designed for low power surface mount applications.
TRANSISTOR, RF BIPOLAR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 150mW; DC Collector Current: 100mA; DC Current Gain hFE: 290hFE; RF Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847BWT1G.