Nexperia BC847AW,115

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BC847AW,115.

IHS

Datasheet8 pages3 years ago
Datasheet12 pages4 years ago
Datasheet17 pages12 years ago
Datasheet18 pages12 years ago

Farnell

Nexperia

Newark

NXP Semiconductors

Inventory History

3 month trend:
-10.01%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.044
$ 0.044
Stock
4,144,873
715,172
715,172
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-323
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
400 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
200 mW
150 mW
150 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
DTC143EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
onsemiMUN5214T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NXP SemiconductorsPDTC144TE,115
Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R
ToshibaRN1306,LF
NPN Pre-Biased Transistor 300mV@250µA,5mA 100W 500nA 50V 100mA SC-70 SMD 2mm × 1.25mm × 900μm

Descriptions

Descriptions of Nexperia BC847AW,115 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
45 V, 100 mA NPN general-purpose transistors
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR
45V 200mW 100mA 180@2mA5V 100MHz 200mV@100mA5mA NPN +150¡Í@(Tj) SOT-323(SC-70) Bipolar Transistors - BJT ROHS
NPN 15nA 45V 100mA SOT-323 SMD mount
NEXPERIA BC847AW - SMALL SIGNAL
TRANSISTOR, BIPOL, NPN, 45V, SOT-323-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 200mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC847AW 115
  • BC847AW115
  • BC847AW@115