onsemi BC846BLT3G

Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC846BLT3G.

IHS

Datasheet15 pages5 years ago

Upverter

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+291%

CAD Models

Download onsemi BC846BLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.031
$ 0.031
Stock
4,810,019
19,702,517
19,702,517
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
200
200
200
Power Dissipation
225 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
TRANS SS GP NPN 60V SOT23 / Bipolar (BJT) Transistor
Diodes Inc.DDTC143ECA-7-F
Bipolar Pre-Biased / Digital Transistor, Single NPN, 50 V, 100 mA, 4.7 kohm, 4.7 kohm
Diodes Inc.DDTC114ECA-7-F
DDTC114CA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-23-3
Diodes Inc.DDTC114WCA-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi BC846BLT3G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BC846BLT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
65V 225mW 100mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BC Series 65 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
onsemi NPN Transistor, SOT-23, SMD, 100mA Ic, 65V Vceo
TRANSISTOR, BIPOL, NPN, 65V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd