onsemi BC846ALT3G

on Semi BC846ALT3G NPN Bipolar Transistor, 0.1 A, 65 V, 3-PIN SOT-23
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC846ALT3G.

IHS

Datasheet15 pages5 years ago

Upverter

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+37.14%

CAD Models

Download onsemi BC846ALT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.034
$ 0.034
Stock
2,629,610
7,348,681
7,348,681
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
65 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
600 mV
hFE Min
110
110
110
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 225 mW, SOT-23, Surface Mount
Bipolar (BJT) Single Transistor, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.DDTC143ZCA-7-F
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Diodes Inc.DDTC113TCA-7-F
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-23 T/R - Tape and Reel
Diodes Inc.DDTC115ECA-7-F
DDTC115ECA Series 50 V 100 mA NPN Pre-Biased Small Signal Transistor - SOT-23-3

Descriptions

Descriptions of onsemi BC846ALT3G provided by its distributors.

ON SEMI BC846ALT3G NPN BIPOLAR TRANSISTOR, 0.1 A, 65 V, 3-PIN SOT-23
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
Trans GP BJT NPN 65V 0.1A 300mW 3-Pin SOT-23 T/R
Bipolar Transistors - BJT 100mA 80V NPN
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans Bjt Single, Npn, 65V, 100Ma; |Onsemi BC846ALT3G
65V 225mW 100mA 180@2mA5V 100MHz 600mV@100mA5mA NPN -55¡Í~+150¡Í@(Tj) SOT-23-3 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage65 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd