Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC817-40LT3G

BC817-40L Series 45 V 500 mA NPN General Purpose Transistor - SOT-23-3
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC817-40LT3G.

IHS

Datasheet12 pages3 years ago

Upverter

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BC817-40LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.042
$ 0.042
Stock
9,838,891
42,132,773
42,132,773
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
250
250
250
Power Dissipation
300 mW
225 mW
225 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
ON SEMI BC817-25LT3G NPN BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23

Descriptions

Descriptions of onsemi BC817-40LT3G provided by its distributors.

BC817-40L Series 45 V 500 mA NPN General Purpose Transistor - SOT-23-3
45V 300mW 250@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
NPN SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
onsemi NPN Transistor SOT-23 Package SMD 500mA Ic 45V Vce
TRANSISTOR, BIPOL, NPN, 45V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 225mW; DC Collector Current: 500mA; DC Current Gain hFE: 40hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC81740LT3G