Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC817-25LT3G

on Semi BC817-25LT3G NPN Bipolar Transistor, 0.5 A, 45 V, 3-PIN SOT-23

$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC817-25LT3G.

IHS

Datasheet12 pages3 years ago

Upverter

JRH Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.00%

CAD Models

Download onsemi BC817-25LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.043
$ 0.043
Stock
29,153,264
53,597,041
53,597,041
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BC817-25LT3G provided by its distributors.

ON SEMI BC817-25LT3G NPN BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23
BC817 Series 45 V 500 mA SMT NPN Silicon General Purpose Transistor - SOT-23-3
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
TRANS NPN 45V 0.5A SOT-23 / Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R
onsemi NPN Transistor SOT-23 Package SMD 500mA Ic 45V Vce
Bipolar Transistors - BJT 500mA 50V NPN
45V 225mW 500mA 160@100mA1V 100MHz 700mV@500mA50mA NPN -65¡Í~+150¡Í@(Tj) SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, NPN, 45V, SOT-23-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:225mW; DC Collector Current:500mA; DC Current Gain hFE:40hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd