Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BC817-16LT3G

BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC817-16LT3G.

IHS

Datasheet12 pages3 years ago

Upverter

JRH Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+5.33%

CAD Models

Download onsemi BC817-16LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.037
$ 0.037
Stock
10,477,861
43,448,673
43,448,673
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
100
100
100
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar (BJT) Single Transistor, NPN, 45 V, SOT-23
Bipolar (BJT) Single Transistor, General Purpose, NPN, 45 V, 500 mA, 225 mW, SOT-23, Surface Mount
ON SEMI BC817-25LT3G NPN BIPOLAR TRANSISTOR, 0.5 A, 45 V, 3-PIN SOT-23

Descriptions

Descriptions of onsemi BC817-16LT3G provided by its distributors.

BC817 Series NPN 300 mW 45 V 500 mA SMT General Purpose Transistor - SOT-23
45V 300mW 500mA NPN SOT-23-3 Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
Trans GP BJT NPN 45V 0.5A 300mW 3-Pin SOT-23 T/R
Transistor, NPN, 45 V, 0.5 A, 150 DEG C, 0.225 W, SOT-23, 100 MHz
700mV@50mA,500mA NPN 300mW 5V 100nA 50V 45V 500mA SOT-23-3, TO-236 Transistor, SMD, 2.9mm×1.3mm×1mm
General Purpose Transistors | TRANS NPN 45V 0.5A SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC81716LT3G