onsemi BC546ATA

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.027
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC546ATA.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC546ATA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.027
$ 0.058
Stock
156,913
705,639
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
110
110
Power Dissipation
500 mW
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBC546BBU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC546BTF
TRANS NPN 65V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
onsemiBC546CTA
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC546ATA provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 65V 0.1A 500mW 3-Pin TO-92 Fan-Fold
Bipolar Transistors - BJT NPN 65V 100mA HFE/220
65V 500mW 100mA 110@2mA5V 300MHz 250mV@100mA5mA NPN +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, NPN, 65V, TO-92-3
600mV@ 5mA,100mA NPN 500mW 6V 15nA 80V 65V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
TRANSISTOR, BIPOL, NPN, 65V, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 65V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 500mW; DC Collector Current: 100mA; DC Current Gain hFE: 110hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC546ATA.