onsemi BC546A..

TRANS NPN 65V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC546A...

onsemi

Datasheet6 pages14 years ago
Datasheet6 pages19 years ago

IHS

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC546A.. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1977-01-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

onsemiBC546BTA
Bipolar (BJT) Single Transistor, Small Signal, NPN, 65 V, 100 mA, 500 mW, TO-92, Through Hole
onsemiBC546ABU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC546
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 110 @ 2mA 5V 100mA 500mW 300MHz
onsemi2N3859A
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 100 @ 1mA 1V 500nA ICBO 625mW 250MHz
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz
Bulk Through Hole NPN KSD1616 Bipolar (BJT) Transistor 300 @ 100mA 2V 1A 750mW 160MHz

Descriptions

Descriptions of onsemi BC546A.. provided by its distributors.

TRANS NPN 65V 0.1A TO92-3 / Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
NPN 500mW 6V 15nA 80V 65V 100mA TO-92-3 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT NPN 65V 0.1A 3-Pin TO-92 Bulk
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:65V; Transition Frequency Typ, ft:300MHz; Power Dissipation, Pd:500mW; DC Collector Current:100mA; DC Current Gain Max (hfe):110; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC546A