onsemi BC32740BU

Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 170
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC32740BU.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

JRH Electronics

onsemi

Inventory History

3 month trend:
+46.03%

CAD Models

Download onsemi BC32740BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.082
$ 0.085
Stock
661,662
1,282,475
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
-45 V
Max Collector Current
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
hFE Min
170
170
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiBC32716BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 60
onsemiBC32716
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC327A
Bipolar (BJT) Single Transistor, PNP, 45 V, 800 mA, 625 mW, TO-92, Through Hole
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC32740BU provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 170
PNP EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
PNP 625 mW 50 V 800 mA Through Hole Epitaxial Silicon Transistor - TO-92
Bipolar Transistors - BJT TO-92 PNP GP AMP
onsemi PNP Transistor TO-92 TH -800mA Ic -50V Vce
Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Bag
General Purpose Transistor, TO-92, PNP, 45V
TRANSISTOR PNP 45V 800MA TO-92
45V 625mW 800mA 250@100mA1V 100MHz PNP 700mV@500mA50mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, PNP, -45V, TO-92-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 625mW; DC Collector Current: -800mA; DC Current Gain hFE: 170hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC327-40BU