onsemi BC32716BU

Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 60
$ 0.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC32716BU.

onsemi

Datasheet5 pages15 years ago
Datasheet5 pages19 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

Inventory History

3 month trend:
-1.34%

CAD Models

Download onsemi BC32716BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
$ 0.04
Stock
199,747
263,367
263,367
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
-700 mV
hFE Min
60
60
60
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiBC327A
Bipolar (BJT) Single Transistor, PNP, 45 V, 800 mA, 625 mW, TO-92, Through Hole
onsemiBC32740TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC32725BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi BC32716BU provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 60
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 100nA 625mW 100MHz
Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Bulk
BC327 Series 50 V CE Breakdown 0.8 A PNP Epitaxial Silicon Transistor TO-92-3
TRANSISTOR PNP 45V 800MA TO-92
TRANSISTOR, BIPOL, PNP, -45V, TO-92-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 625mW; DC Collector Current: -800mA; DC Current Gain hFE: 60hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd