onsemi BC327A

Bipolar (BJT) Single Transistor, PNP, 45 V, 800 mA, 625 mW, TO-92, Through Hole
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC327A.

IHS

Datasheet4 pages21 years ago

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC327A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemiBC32740BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 170
onsemiBC32716BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 60
onsemiBC32716
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi BC327A provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 45 V, 800 mA, 625 mW, TO-92, Through Hole
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 100nA 625mW 100MHz
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:1A; Voltage Rating:60V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC327A.