onsemi BC32716

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC32716.

IHS

Datasheet7 pages24 years ago

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC32716 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
107,578
282,860
282,860
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
-700 mV
hFE Min
60
60
60
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

onsemiBC32725BU
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC32716BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 60
onsemiBC327A
Bipolar (BJT) Single Transistor, PNP, 45 V, 800 mA, 625 mW, TO-92, Through Hole
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC32716 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
TRANS GP BJT PNP 45V 0.8A 3PIN TO-92
TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:625mW; DC Collector Current:-800mA; DC Current Gain hFE:100; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:-700mV; Continuous Collector Current Ic Max:1A; Current Ic Continuous a Max:1A; Current Ic hFE:100mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:100; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:f; Power Dissipation Pd:625mW; Power Dissipation Ptot Max:625mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd