onsemi BC32725BU

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC32725BU.

Upverter

Technical Drawing1 page7 years ago

JRH Electronics

Newark

IHS

onsemi

Inventory History

3 month trend:
-32.04%

CAD Models

Download onsemi BC32725BU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.081
$ 0.081
Stock
953,544
1,032,978
1,032,978
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-45 V
-45 V
-45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-700 mV
-700 mV
-700 mV
hFE Min
100
100
100
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiBC32740TA
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC32740BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 170
onsemiBC32716BU
Bipolar (BJT) Single Transistor, PNP, -45 V, 100 MHz, 625 mW, -800 mA, 60
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi BC32725BU provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
ON Semiconductor BC32725BU Transistor BJT PNP TO 92 Discrete Bulk
BC327 Series PNP 625 mW 45 V Through Hole Epitaxial Silicon Transistor - TO-92-3
700mV@ 50mA,500mA PNP 625mW 5V 100nA 45V 800mA TO-92-3 Through hole mounting 4.7mm*3.93mm*4.7mm
Transistor BC327 General Purpose Amplifier PNP -45 Volt -800mA
Trans GP BJT PNP 45V 0.8A 625mW 3-Pin TO-92 Bag
45V 625mW 800mA 160@100mA1V 100MHz PNP 700mV@500mA50mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, BIPOL, PNP, -45V, TO-92-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 625mW; DC Collector Current: -800mA; DC Current Gain hFE: 100hFE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC32725BU.