onsemi BAV99RWT1

Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV99RWT1.

Upverter

Datasheet4 pages8 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi BAV99RWT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.068
Stock
133,422
755,637
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-323-3
SOT-323-3
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBAW56WT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R
onsemiBAV70WT1
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAV99RWT1 provided by its distributors.

Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon
DIODE ARRAY GP 100V 215MA SC70-3 / Dual Serise Switching Diodes
100 V Switching Diode, dual, series (reverse)
BAV99 - DUAL HIGH-SPEED SWITCHING DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd