onsemi BAV70WT1

Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV70WT1.

IHS

Datasheet5 pages19 years ago
Datasheet3 pages0 years ago

onsemi

Upverter

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAV70WT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.034
$ 0.034
Stock
2,893,389
4,347,569
4,347,569
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-323-3
SOT-323-3
SOT-323-3
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBAV99RWT1
Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon
onsemiBAW56WT1
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R

Descriptions

Descriptions of onsemi BAV70WT1 provided by its distributors.

Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon
100 V Dual Common Cathode Switching Diode
Diode Small Signal Switching 0.2A 3-Pin SC-70 T/R
DIODE SWITCH DUAL CC 70V SOT323 / Diode Array
DIODE ARRAY GP 70V 200MA SOT323
IC TRANSCEIVER FULL 3/5 28TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd