onsemi BAV99RWT1G

DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon
$ 0.068
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV99RWT1G.

IHS

Datasheet5 pages4 years ago

Master Electronics

HQonline

Newark

Inventory History

3 month trend:
-35.13%

CAD Models

Download onsemi BAV99RWT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

onsemiBAW56WT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R / DIODE ARRAY GP 70V 200MA SC75
COMMON ANODE, DUAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon
DUAL SERIES SWITCHING DIODE Rectifier Diode, 1 Phase, 2 Element, 0.215A, 70V V(RRM), Silicon
onsemiBAV70WT1G
TVS Diode Dual 100V 2A 6ns 1μA 200μA 3000 SOT-23 SOT-323 SMD 2.1mm × 1.24mm × 900μm
Rectifier Diode Small Signal Switching 80V 0.15A 3ns 3-Pin SC-70 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAV99RWT1G provided by its distributors.

DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SC-70 T/R
BAV99RWT1 Series Dual 70 V 715 mA Surface Mount Switching Diode - SC-70
Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:100V; Average Forward Current:715mA; Forward Voltage Max:1.25V; Reverse Recovery Time:6ns; Forward Surge Current:500mA; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99RWT1G.