onsemi BAW56WT1

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAW56WT1.

Upverter

Datasheet4 pages6 years ago

IHS

onsemi

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAW56WT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.039
$ 0.039
Stock
2,395,673
9,046,175
9,046,175
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
SOT-323-3
SOT-323-3
SOT-323-3
Forward Voltage
1.3 V
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2.5 µA
2.5 µA
2.5 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBAV99RWT1
Rectifier Diode, 2 Element, 0.715A, 70V V(RRM), Silicon
onsemiBAV70WT1
Rectifier Diode, 2 Element, 0.2A, 70V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAW56WT1 provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R
Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon
Cut Tape (CT) Surface Mount Standard 1Pair Common Anode Diode Array 1.25V @ 150mA 200mA 200mW 6ns
200 mA, 70 V Common Anode Switching Diode
DIODE ARRAY GP 70V 200MA SC70-3 / Dual Switching Diode
70V 500mA 6ns 2.5μA 200μA double SOT-323 SMD mount 2.1mm*1.24mm*850μm
Diode Switching 90V 0.15A 3-Pin SC-70 T/R
DIODE SWITCH DUAL CA 70V SOT323 SMD
BAW56 - HIGH-SPEED SWITCHING DIODES;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW56W/T1