Nexperia BAV70W,115

Rectifier Diode, 2 Element, 0.175A, 100V V(RRM), Silicon
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAV70W,115.

IHS

Datasheet10 pages4 years ago

Newark

Burklin Elektronik

NXP Semiconductors

TME

Inventory History

3 month trend:
-4.06%

CAD Models

Download Nexperia BAV70W,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.033
$ 0.033
Stock
12,690,919
6,276,386
6,276,386
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SOT-323-3
SOT-323-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
175 mA
200 mA
200 mA
Max Reverse Leakage Current
500 nA
5 µA
5 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-09-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAV70W,115 provided by its distributors.

Rectifier Diode, 2 Element, 0.175A, 100V V(RRM), Silicon
BAV70 Series 100 V 175 mA Surface Mount High Speed Switching Diode - SOT-323
DIODE, DUAL, SOT-323; Diode Type:Switching; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOT-323; No. of Pins:3; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAV70W,115"
  • BAV70W 115
  • BAV70W,115.
  • BAV70W-115
  • BAV70W115