onsemi M1MA142WKT1G

Rectifier Diode Small Signal Switching 80V 0.15A 3ns 3-Pin SC-70 T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M1MA142WKT1G.

Electro Sonic

Datasheet4 pages14 years ago

IHS

Newark

Inventory History

3 month trend:
-0.41%

CAD Models

Download onsemi M1MA142WKT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.066
$ 0.066
Stock
2,868,124
2,749,162
2,749,162
Authorized Distributors
6
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-323-3
SOT-323
SOT-323
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
100 mA
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
3 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-70 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching 40V 0.15A 10ns 3-Pin SC-70 T/R
onsemiBAW56WT1G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SC-70 T/R / DIODE ARRAY GP 70V 200MA SC75
onsemiBAV70WT1G
TVS Diode Dual 100V 2A 6ns 1μA 200μA 3000 SOT-23 SOT-323 SMD 2.1mm × 1.24mm × 900μm
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon

Descriptions

Descriptions of onsemi M1MA142WKT1G provided by its distributors.

Rectifier Diode Small Signal Switching 80V 0.15A 3ns 3-Pin SC-70 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
M1MA142 Series 80 V 150 mA Common Cathode Silicon Dual Switching Diode - SC70-3
DIODE, SMALL SIGNAL, 80V, SOT-323-3; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 3ns; Forward Surge Current Ifsm Max: 750mA; Operating Temperature Max: 150°C; Diode Case Style: SOT-323; No. of Pins: 3Pins; Product Range: M1MA1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Diode Type: Ultrafast Recovery

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1MA142WKT1G.