onsemi BAS31

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS31.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

Electro Sonic

Fairchild Semiconductor

Upverter

onsemi

Inventory History

3 month trend:
+13.47%

CAD Models

Download onsemi BAS31 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.084
$ 0.084
Stock
2,330,004
683,756
683,756
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
840 mV
840 mV
840 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.MMBD3004S-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004S-13-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Diodes Inc.MMBD3004A-7-F
Rectifier Diode Small Signal Switching 350V 0.225A 50ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS31 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R
BAS31 Series 350 mW 120 V Max Reverse Voltage 200 mA Small Signal Diode-SOT-23-3
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 120V 200MA SOT23
Rectifier Diodes & Bridges; BAS31; ON SEMICONDUCTOR; 3; 200 mA; 120 V; 100 nA
Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon
200mA General Purpose Diode, 120V, SOT-23, SMD, 3000/REEL
Dual 200mA 100nA@90V 1.25V@400mA 120V SOT-23 Diodes - General Purpose ROHS
GENERAL PURPOSE CONTROLLED AVALANCHE (DOUBLE) DIODE Rectifier Diode, Avalanche, 2 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB
DIODE, GENERAL PURPOSE, SOT-23; Diode Type:Small Signal; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:90V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:1A; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:200mA; Current Ifsm:1A; Diode Configuration:Single; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Forward Current If Max:200mA; Forward Voltage:1V; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Peak Forward Current:600mA; Power Dissipation Ptot Max:350mW; SMD Marking:L21; Termination Type:SMD; Test Current:200mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS31.