onsemi BAS21AHT1G

LOW LEAKAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21AHT1G.

Upverter

Datasheet3 pages19 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BAS21AHT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-10-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
onsemiBAS20HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
onsemi Rectifier diode Diodes, 200mA, 250V, surface mount, SOD-323encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of onsemi BAS21AHT1G provided by its distributors.

LOW LEAKAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 2-Pin SOD-323 T/R
Rectifier Diodes & Bridges; BAS21AHT1G; ON SEMICONDUCTOR; 2; 200 mA; 250 V; 40 nA
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 250VDC, IF 200MA, PKG SOD-323,VF 1250MV, CJ 5PF
SWITCH DIODE, 250V, 200mA, SOD-323, FULL REEL; Diode Configuration:Single; Repetitive Peak Reverse Voltage:250V; Average Forward Current:200mA; Forward Voltage Max:1.25V; Reverse Recovery Time:50ns; Forward Surge Current:625mA RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21AHT1G.