Nexperia BAS19,215

Rectifier Diode Switching 120V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BAS19,215.

IHS

Datasheet10 pages17 years ago

Nexperia

Newark

element14

Jameco (USA)

Inventory History

3 month trend:
+41.65%

CAD Models

Download Nexperia BAS19,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.035
$ 0.035
Stock
20,705,336
17,514,486
17,514,486
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBAS20
Diode Ultra Fast Recovery Rectifier 200V 0.2A 3-Pin SOT-23 T/R
onsemiBAS19
Rectifier Diode Small Signal Switching 120V 0.2A 50ns 3-Pin SOT-23 T/R
onsemiBAS21.
BAS21 Series 350 mW 250 V Max Reverse Voltage 200 mA High Voltage Diode-SOT-23-3
Diodes Inc.BAS21-7-F
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAS20-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 3-Pin SOT-23 T/R
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon

Descriptions

Descriptions of Nexperia BAS19,215 provided by its distributors.

Rectifier Diode Switching 120V 0.2A 50ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB
Nexperia Single Channel Switching Diode, Iout=200mA, SMD, SOT-23 (TO-236AB)
BAS19 Series 100 V 200 mA Surface Mount General Purpose Diode - SOT-23
Single 200mA 100nA@100V 1.25V@200mA 120V SOT-23 Diodes - General Purpose ROHS
Small Signal Diode, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:120V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:9A; No. Of Pins:3Pins Rohs Compliant: Yes |Nexperia BAS19,215.
DIODE, GEN-PURP, 120V, 0.2A, SOT-23; Diode Type:General Purpose; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:120V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:9A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1.7A; Junction Temperature Tj Max:150°C; Package / Case:SOT-23; Reverse Recovery Time trr Typ:50ns; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BAS19,215"
  • BAS19,215.
  • BAS19215