Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAS16XV2T1

100V, 200mA Switching Diode in SC-70 100V, 200mA Switching Diode SC-70. ONSSPCDDEYG8V5J;
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16XV2T1.

onsemi

Datasheet4 pages8 years ago
Datasheet3 pages19 years ago

IHS

Upverter

Inventory History

3 month trend:
-12.94%

CAD Models

Download onsemi BAS16XV2T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.039
$ 0.039
Stock
2,465,469
3,100,455
3,100,455
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-10-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

RB520S30T1 Series 30 V 1 uA Surface Mount Schottky Barrier Diode - SOD-523
SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
onsemi1SS400T1G
HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
onsemi1SS400T1
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of onsemi BAS16XV2T1 provided by its distributors.

100V, 200mA Switching Diode in SC-70 100V, 200mA Switching Diode SC-70. ONSSPCDDEYG8V5J;
Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
4A 6ns 1μA 200mA Freestanding Bracket mounting,SMD mount 1.2mm*800μm*600μm
75V switching diode in the SOD-523 package.
DIODE GEN PURP 75V 200MA SOD523
DIODE SWITCH 200MA 75V SOD523 / Diode

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd