onsemi BAS16WT1

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16WT1.

Verical

Datasheet6 pages21 years ago

onsemi

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAS16WT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.028
Stock
2,492,609
5,162,574
Authorized Distributors
3
6
Mount
-
-
Case/Package
SC
SC
Forward Voltage
1.25 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2011-05-23
LTD Date2011-11-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiBAS16WT1G
SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.5A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching 80V 0.15A 10ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 80V 0.1A 3ns 3-Pin SC-59 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 40V 0.15A 3ns 3-Pin SC-59 T/R
Rectifier Diode Small Signal Switching 40V 0.1A 3ns 3-Pin SC-59 T/R

Descriptions

Descriptions of onsemi BAS16WT1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
DIODE SWITCH 200MA 75V SOT323 / Diode 100 V 200mA Surface Mount SC-70-3 (SOT323)
DIODE SMALL SIGNAL SWITCHING 75V 3-PIN SC-70
DIODE STANDARD 100V 200MA SC703

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16W/T1