onsemi BAS16SL

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 85V V(RRM), Silicon
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS16SL.

IHS

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi BAS16SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-12-11
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diodes Inc.BAV99W-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-323 T/R
Diodes Inc.BAV199W-7
DUAL SURFACE MOUNT LOW LEAKAGE DIODE Rectifier Diode, 2 Element, 0.16A, 85V V(RRM), Silicon
Diodes Inc.1N4148WS-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi BAS16SL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 85V V(RRM), Silicon
BAS16SL Series 85 V 150 mA 227 mW SMT Voltage Small Signal Diode-SOD-923
Diode Small Signal Switching 85V 0.15A 2-Pin SOD-923 T/R
DIODE, ULTRAFAST, 150MA, 85V, SOD-923F; Diode Type:Ultrafast Recovery; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:500mA; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOD-923F; No. of Pins:2; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16SL.