onsemi ATP202-TL-H

ATP202-TL-H N-channel Mosfet Transistor, 50 A, 30 V, 3-PIN Atpak
$ 0.411
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ATP202-TL-H.

IHS

Datasheet7 pages13 years ago
Datasheet7 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ATP202-TL-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

InfineonIRF6621TRPBF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1800pF 50volts C0G 5%
Single N-Channel 30 V 9.5 mOhm 9.6 nC HEXFET® Power Mosfet - DPAK
NTD4809NT4G N-CHANNEL MOSFET TRANSISTOR, 58 A, 30 V, 3-PIN DPAK
onsemiFDD8880
PowerTrench® MOSFET, N-Channel, 30V, 58A, 9mΩ
onsemiFDD8882
PowerTrench® MOSFET, N-Channel, 30V, 55A, 11.5mΩ
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS

Descriptions

Descriptions of onsemi ATP202-TL-H provided by its distributors.

ATP202-TL-H N-CHANNEL MOSFET TRANSISTOR, 50 A, 30 V, 3-PIN ATPAK
N-Channel Power MOSFET, 30V, 50A, 12mΩ
Trans MOSFET N-CH 30V 50A Automotive 3-Pin(2+Tab) ATPAK T/R
MOSFET, N CH 30V 50A ATPAK; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:30V; Cont Current Id:50A; On State Resistance:12mohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:2.6V; Case Style:ATPAK; Termination Type:SMD; Max Current Id:50A; Max Voltage Vds:30V; Max Voltage Vgs:20V; Power Dissipation:40W; Rds Measurement Voltage:10V; Transistor Case Style:ATPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP202TLH