onsemi ASM3P2107AF-08SR

PLL Clock Generator Single 8-Pin SOIC N T/R
$ 1.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ASM3P2107AF-08SR.

IHS

Datasheet6 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ASM3P2107AF-08SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-08-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

InfineonCY24713SXC
IC Clock Generator 8SOIC
Clock Generator 12MHz to 18MHz Input 27MHz Output 8-Pin SOIC Rail
PLL Clock Generator Single 8-Pin SOIC N T/R
InfineonCY24713KSXC
Phase Locked Loops - PLL Set-top Box Clk Gen 4.9152MHz to 27MHz
PCS3P25811 Series 3.6 V 32 MHz Spread Spectrum Clock Generator - SOIC-8
InfineonCY22381FSZC
IC CLOCK GEN PROG 3-PLL 8-SOIC

Descriptions

Descriptions of onsemi ASM3P2107AF-08SR provided by its distributors.

PLL Clock Generator Single 8-Pin SOIC N T/R
Clock Generator 12MHz to 22MHz-IN 22MHz-OUT 8-Pin SOIC N T/R
yes 4.75V 5.25V 22MHz SOIC-8 SMD mount,glue mount 3.9mm(width)*1.5mm(height)
The ASM3P2107A is a versatile spread spectrum frequency modulator designed specifically for input clock frequencies from 12 MHz to 22 MHz. The ASM3P2107A can generate an EMI reduced clock from crystal ceramic resonator or system clock. The ASM3P2107A reduces electromagnetic interference (EMI) at the clock source allowing system wide reduction of EMI of down stream clock and data dependent signals. The ASM3P2107A allows significant system cost savings by reducing the number of circuit board layers ferrite beads shielding and other passive components that are traditionally required to pass EMI regulations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASM3P2107AF08SR