onsemi AMIS42700WCGA4H

AMIS42700WCGA4H, Dual Can Hs Transc. | on Semiconductor AMIS42700WCGA4H
$ 3.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS42700WCGA4H.

SHENGYU ELECTRONICS

Datasheet14 pages17 years ago

IHS

CAD Models

Download onsemi AMIS42700WCGA4H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.34
$ 2.6
Stock
172,400
160,519
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-10-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-14
LTD Date2016-01-14

Related Parts

AMIS42770ICAW1G, CAN TRANSCEIVER 1MBIT/S 1-CHANNEL ISO 11898-2, 20-PIN SOIC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT2245CTSOC
Non-inverting Tristate 1 8 4.75V 5.25V 12mA Non-Inverting,Transceiver 15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Interface- Data Transmission Quad EIA-485 Line Driver w/3 State Out

Descriptions

Descriptions of onsemi AMIS42700WCGA4H provided by its distributors.

AMIS42700WCGA4H, DUAL CAN HS TRANSC. | ON Semiconductor AMIS42700WCGA4H
Dual CAN Transceiver, High Speed
CAN 1Mbps 5V Automotive 20-Pin SOIC W Rail
IC TRANSCEIVER HALF 2/2 20SOIC
Interface Circuit, 2-Trnsvr, PDSO20
Controller area network (CAN) is a serial communication protocol which supports distributed real-time control and multiplexing with high safety level. Typical applications of CAN-based networks can be found in automotive and industrial environments. The AMIS-42700 Dual CAN transceiver is the interface between up to two physical bus lines and the protocol controller and will be used for serial data interchange between different electronic units at more than one bus line. It can be used for both 12 V and 24 V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd