Texas Instruments CY74FCT2245CTSOC

Non-inverting Tristate 1 8 4.75V 5.25V 12mA Non-Inverting,Transceiver 15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
$ 0.286

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2245CTSOC.

Texas Instruments

Datasheet14 pages18 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT2245CTSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.433
$ 0.433
Stock
88,888
322,751
322,751
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
-15 mA
-15 mA
Propagation Delay
4.1 ns
5.8 ns
5.8 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Tristate 1 8 2V 3.6V 12mA Non-Inverting,Transceiver 12mA SOIC-20 SMD mount
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC

Descriptions

Descriptions of Texas Instruments CY74FCT2245CTSOC provided by its distributors.

Non-inverting Tristate 1 8 4.75V 5.25V 12mA Non-Inverting,Transceiver 15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
Bidirectional ROHS3Compliant Lead Free DUAL Logic Transceiver, Non-Inverting -40C~85C TA 5V 2.65mm 4.1ns
IC TXRX NON-INVERT 5.25V 20SOIC
IC TRANSCVR TRI-ST 8BIT 20SOIC
The CY74FCT2245T contains eight noninverting, bidirectional buffers with 3-state outputs intended for bus-oriented applications. On-chip termination resistors at the outputs reduce system noise caused by reflections. For this reason, the CY74FCT2245T can replace the CY74FCT245T in an existing design. The CY74FCT2245T current-sinking capability is 12 mA at the A and B ports. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active high) enables data from A ports to B ports; receive (active low) enables data from B ports to A ports. The output-enable (OE\) input, when high, disables both the A and B ports by putting them in the high-impedance state. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.