Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi AMIS42770ICAW1G

AMIS42770ICAW1G, Can Transceiver 1MBIT/S 1-CHANNEL Iso 11898-2, 20-PIN SOIC
$ 7.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS42770ICAW1G.

IHS

Datasheet14 pages11 years ago

Upverter

Newark

CAD Models

Download onsemi AMIS42770ICAW1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-29
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

AMIS Series 2 Function 5.25 V SMT High Speed CAN Transceiver - SOIC20
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT2245CTSOC
Non-inverting Tristate 1 8 4.75V 5.25V 12mA Non-Inverting,Transceiver 15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Interface- Data Transmission Quad EIA-485 Line Driver w/3 State Out

Descriptions

Descriptions of onsemi AMIS42770ICAW1G provided by its distributors.

AMIS42770ICAW1G, CAN TRANSCEIVER 1MBIT/S 1-CHANNEL ISO 11898-2, 20-PIN SOIC
AMIS Series 2 Function 5.25 V SMT Dual High Speed CAN Transceiver - SOIC-20
CAN TRANSCEIVER, 1MBPS, SOIC-20; IC Interface Type: -; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 20Pins; Operating Temperature Min
Controller Area Network (CAN) is a serial communication protocol which supports distributed real time control and multiplexing with high safety level. Typical applications of CAN-based networks can be found in automotive and industrial environments. The AMIS-42770 dual CAN transceiver is the interface between up to two physical bus lines and the protocol controller and will be used for serial data interchange between different electronic units at more than one bus line. It can be used for both 12 V and 24 V systems. The circuit consists of following blocks: = Two differential line transmitters = Two differential line receivers = Interface to the CAN protocol handler = Interface to expand the number of CAN busses = Logic block including repeater function and the feedback suppression = Thermal shutdown circuit (TSD) Due to the wide common mode voltage range of the receiver inputs the AMIS-42770 is able to reach outstanding levels of electromagnetic susceptibility (EMS). Similarly extremely low electromagnetic emission (EME) is achieved by the excellent matching of the output signals.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMIS42770ICAW1G.