onsemi ADT7475ARQZ

dBCool Remote Thermal Monitor and Fan Controller | IC REMOTE THERMAL CTRLR 16-QSOP
$ 2.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7475ARQZ.

IHS

Datasheet58 pages15 years ago

Augswan

iiiC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADT7475ARQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 1.623
$ 1.623
Stock
528,778
492,372
492,372
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-01-21
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-03-31
LTD Date2012-09-30

Related Parts

Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX15046BAEE+T
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 40V Input 16-Pin QSOP EP T/R
MicrochipMIC2185YQS-TR
MIC2185 Series 14V 400kHz Low Voltage Synchronous Boost PWM Control IC - QSOP-16
MicrochipMIC2183YQS-TR
Current Mode PWM Controller 1.3V to 12V 16-Pin QSOP T/R
MicrochipMIC2185YQS
400kHz 2.9V~14V 1 Step-down type SSOP-16-150mil-0.635mm DC-DC Controllers ROHS
Analog DevicesADP1821ARQZ-R7
ADP1821 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 10muA 4.9022mm 4.675V

Descriptions

Descriptions of onsemi ADT7475ARQZ provided by its distributors.

dBCool Remote Thermal Monitor and Fan Controller | IC REMOTE THERMAL CTRLR 16-QSOP
CONTROLLER, TEMPERATURE/FAN, FOR SPEED CONTROL, SUP-V 3.3V, 1.5MA, DIGITAL IN
Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP Rail
3mA 3V 3.6V QSOP-16 SMD mount 4.89mm*3.9mm*1.75mm
IC ADT7475 Temp Sensor Hub and Fan Con
e3 ADC Comparator Fan Speed Counter Multiplexer Register Bank Tray ADT7475A thermal monitor 卤1.5C(Max) 4.9022mm 3mA 3.3V
TEMP SENSOR DGTL 3-WIRE/4-WIRE 16QSOP
Analog Circuit, 1 Func, PDSO16
IC REMOTE THERMAL CTRLR 16-QSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd