Microchip MIC2185YQS-TR

MIC2185 Series 14V 400kHz Low Voltage Synchronous Boost PWM Control IC - QSOP-16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2185YQS-TR.

SHENGYU ELECTRONICS

Datasheet15 pages21 years ago

CAD Models

Download Microchip MIC2185YQS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
Stock
132,122
134,804
Authorized Distributors
1
1
Topology
Boost
-
Output Voltage
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
-
Case/Package
QSOP
SSOP
Number of Pins
16
16

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX5003EEE+T
Switching Controller, Voltage-mode, 1A, 300kHz Switching Freq-Max, BIPolar, PDSO16
Analog DevicesMAX5003CEE+
MAX5003 Series 110 V 570 mA 300 kHz Buck SMT Switching Regulator - QSOP-16
Analog DevicesMAX5003EEE+
Buck No 50KHz~300KHz Transistor Driver 1 QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Microchip MIC2185YQS-TR provided by its distributors.

MIC2185 Series 14V 400kHz Low Voltage Synchronous Boost PWM Control IC - QSOP-16
Buck No 400KHz Transistor Driver 1 14V 2.9V QSOP-16 SMD mount,glue mount
400kHz 2.9V~14V 1 Step-down type QSOP-16 DC-DC Controllers ROHS
SWITCHING CONTROLLER 440 kHz SWITCHING FREQ-MAX PDSO16
Current Mode PWM Controller 16-Pin QSOP T/R
IC CTRLR PWM SYNC BOOST 16-QSOP
IC REG CTRLR BST PWM CM 16-QSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2185YQS TR
  • MIC2185YQSTR