What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi ADT7421ARZ-REEL

Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ADT7421ARZ-REEL.

IHS

Datasheet20 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi ADT7421ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.641
Stock
204,319
151,834
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
-
Accuracy
-
-
Interface
2-Wire, SMBus, Serial
2-Wire, I2C, SMBus, Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Fan Controller with SMBus Interface / SENSOR TEMPERATURE SMBUS 8SOIC
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N Tube
System Temperature Sensor, Remote and Local
Analog DevicesADM1032ARZ
TEMP MONITOR, SMD, SOIC8, 1032; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Base Number:1032; Sensor IC Case Style:SOIC
MicrochipTC621HCOA
Ic, temperature Sensor, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC621HCOA
MicrochipTC622COA
Ic, temperature Sensor, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC622COA

Descriptions

Descriptions of onsemi ADT7421ARZ-REEL provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 8-Pin SOIC N T/R
ADT7421A IC Temperature Sensor -40C~120C 4.9mm 4mA 3.6V
TEMPERATURE SENSOR,THERMOMETERS
IC TEMP MONITOR 8-SOIC
ANALOG CIRCUIT, 1 FUNC, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADT7421ARZREEL