onsemi 80SQ045NG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, DO-201AD
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 80SQ045NG.

Electro Sonic

Datasheet4 pages20 years ago

Newark

Master Electronics

Farnell

iiiC

Inventory History

3 month trend:
-2.25%

CAD Models

Download onsemi 80SQ045NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.644
$ 0.644
Stock
414,199
165,320
165,320
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Forward Current
8 A
8 A
8 A
Max Reverse Leakage Current
1 mA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-01-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, DO-201AD
onsemi1N5818G
DIODE, SCHOTTKY BARRIER, VR 30V, IF 1A, PKG CASE 59-10,VF 0.55V, TJ +125DEGC, CS 25A
onsemi1N5819G
DIODE, SCHOTTKY BARRIER, VR 40V, IF 1A, PKG CASE 59-10,VF 0.6V, TJ +125DEGC, CS 25A
onsemi1N5819RLG
Rectifier Diode Schottky Si 40V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 40V 1A AXIAL
onsemi1N5817RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-41
onsemi1N5818RLG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 80SQ045NG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 45V V(RRM), Silicon, DO-201AD
45 V, 8.0 A Axial Lead Schottky Rectifier
onsemi Schottky Diodes Diodes, 8A, 45V, Through hole mounting, DO-41encapsulation, 2needle
ON SEMICONDUCTOR 80SQ045NG Schottky Rectifier, 45 V, 8 A, Single, DO-201AD, 2 Pins, 550 mV
DIODE, SCHOTTKY, 8A, 45V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 8A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80SQ045NG.