Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 7SB385DFT2G

e3 7SB385 1x 1: 1 2010 decoder circuit 20Ohm 4.8ns 150mW 5V
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 7SB385DFT2G.

SHENGYU ELECTRONICS

Datasheet10 pages15 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 7SB385DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-08-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74CBT1G125DCKR
e4 74CBT1G125 1x 1:1 74CBT multiplexer circuit 20Ohm 5.5ns 5V 1.1mm
LVC/LCX/Z e3 7SZ384 1x 1:1 decoder circuit 10Ohm 5.5ns 5V 2mm
Texas Instruments74CBT1G125DCKRG4
4V~5.5V SC-70-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTD1G125DCKR
0.25ns single-phase 1 1 1 4.5V 5.5V SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5

Descriptions

Descriptions of onsemi 7SB385DFT2G provided by its distributors.

e3 7SB385 1x 1:1 2010 decoder circuit 20Ohm 4.8ns 150mW 5V
IC BUS SWITCH 1 X 1:1 SC88A / Bus Switch 1 x 1:1 SC-88A (SC-70-5/SOT-353)
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 1-Bit, Inverted Output, CMOS
Bus Switch, 1 Channel, 20 Ohm, 128 mA, 5 Pins, SOT-353
single-phase 1 1 1 4V 5.5V SMD mount,glue mount
Bus Switch 1-Element 1-IN 5-Pin SC-88A T/R
Bus Transmitters 1 BIT DIGITAL SWITCH LED
BUS SWITCH, 1CH, SC-88A; No. of Channels: 1Channels; Analogue Switch Type: SPST; On State Resistance Max: 20ohm; Supply Voltage Range: 4V to 5.5V; Analogue Switch Case: SC-88A; No. of Pin; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd