onsemi 74VCX00MX

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
$ 0.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX00MX.

Farnell

Datasheet0 pages0 years ago

IHS

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VCX00MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemi74LCX00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC
onsemi74LCX38MX
74LCX38 Series 3.6 V SMT Quad 2-Input Open Drain NAND Gate - SOIC-14
onsemi74LVX00MX
74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14

Descriptions

Descriptions of onsemi 74VCX00MX provided by its distributors.

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
74VCX Series 3.6 V Quad Surface Mount Low Voltage 2-Input NAND Gate - SOIC-14
NAND 74VCX00 EAR99 74VCX logic gate circuit 2.8ns @ 3.3V 30pF 150mg 24mA 24mA 3.6V
Logic IC NAND Gate 4 Element 1.5V, 1.8V, 2.5V, 3.3V 14-SOIC T/R
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
IC GATE NAND QUAD 2IN LV 14SOIC
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
The VCX00 contains four 2-input NAND gates. This product is designed for low voltage (1.2V to 3.6V) VCC applications with I/O compatibility up to 3.6V. The VCX00 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VCX00MX.