Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX14MX

74LVX Series 3.6 V Low Voltage Hex Inverter with Schmitt Trigger Input-SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX14MX.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74LVX14MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.162
Stock
376,045
284,156
284,156
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
16 ns
16 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

74LVX Series 2 to 3.6 V Surface Mount CMOS Hex Buffer - SOIC-14
onsemi74LVX14M
74LVX Series 3.6 V Low Voltage Hex Inverter with Schmitt Trigger Input-SOIC-14
onsemi74LCX14M
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of onsemi 74LVX14MX provided by its distributors.

74LVX Series 3.6 V Low Voltage Hex Inverter with Schmitt Trigger Input-SOIC-14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R
14.1ns@ 3.3V,50pF 1 6 6 2V 3.6V 4mA Inverter LVX 4mA SOIC-14 , 1.75mm
Buffer Inverter Schmitt Trigger 74LVX14 EAR99 74LVX logic gate circuit 14.1ns @ 3.3V 50pF 1.753mm 4mA 4mA 2.2V
HEX INVERTER, SCHMITT, 1 I/P, NSOIC-14; Logic Family / Base Number: 74LVX14; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: NSOIC;
The LVX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free out-put signals. In addition, they have a greater noise margin than conventional inverters. The LVX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd