Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVX04MTCX

IC, Logic Gate, Hex Inverter, Lvx-cmos, TSSOP, 14PIN, Plastic ; Rohs Compliant: Yes
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX04MTCX.

IHS

Datasheet8 pages27 years ago

Master Electronics

onsemi

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
-19.60%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.095
$ 0.095
Stock
85,650,563
826,465
826,465
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs
74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14
Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs

Descriptions

Descriptions of onsemi 74LVX04MTCX provided by its distributors.

IC,LOGIC GATE,HEX INVERTER,LVX-CMOS,TSSOP,14PIN,PLASTIC ;ROHS COMPLIANT: YES
Buffer Inverter 74LVX04 EAR99 74LVX logic gate circuit 9.7ns @ 3.3V 50pF 1.2mm 4mA 4mA 1.5V-2.4V
IC INVERTER HEX LOW VOLT 14TSSOP
Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin TSSOP W T/R
Logic IC Inverter 6 Element 2.5V, 3.3V 14-SOP T/R
2V 3.6V TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
6 9.7ns@3.3V,50pF 2uA 2V~3.6V TSSOP-14 Inverters ROHS
INVERTER, 1 I/P, -40 TO 85DEG C;
The LVX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd