onsemi 74LVX04MTC

Low Voltage Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
$ 0.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVX04MTC.

IHS

Datasheet8 pages27 years ago

Farnell

onsemi

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.151
$ 0.151
Stock
872,623
748,649
748,649
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

74LVX Series 3.6V Low Voltage Hex Inverter with Schmitt Trigger Input-TSSOP-14
Low Voltage Hex Inverter with Schmitt Trigger Input | IC INVERTER SCHMITT 6CH 14TSSOP
Low Voltage CMOS Hex Inverter with Open Drain Outputs and 5V-Tolerant I/Os

Descriptions

Descriptions of onsemi 74LVX04MTC provided by its distributors.

Low Voltage Hex Inverter | IC INVERTER 6CH 6-INP 14TSSOP
Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin TSSOP W Tube
6 9.7ns@3.3V,50pF 2uA 2V~3.6V TSSOP-14 Inverters ROHS
2V 3.6V TSSOP-14 SMD 5mm × 4.4mm × 900μm
INVERTER, 1 I/P, -40 TO 85DEG C;
The LVX04 contains six inverters. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVX04MTC.