What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LCX74DTR2

Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14TSSOP
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX74DTR2.

IHS

Datasheet6 pages0 years ago
Datasheet8 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74LCX74DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.14
$ 0.14
Stock
360,743
1,042,446
1,042,446
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
7 ns
7 ns
7 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Low Voltage Dual D-Type Positive Edge-Triggered Flip-Flop with 5V Tolerant Inputs
Texas InstrumentsSN74LVC74APW
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Tape & Reel (TR) Non-Inverting 2014 AND D-Type Flip-Flop flip flop 140.30179mg 150MHz 7ns 3.6V
Texas InstrumentsSN74LVC74APWRE4
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC74APWG4
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-TSSOP -40 to 125
Tape & Reel (TR) e4 74VHCT NICKEL PALLADIUM GOLD flip flop 5mm 4.5V 8.8ns @ 5V 50pF 140MHz

Descriptions

Descriptions of onsemi MC74LCX74DTR2 provided by its distributors.

Low-Voltage CMOS Dual D-Type Flip-Flop With 5 V-Tolerant Inputs | IC FF D-TYPE DUAL 1BIT 14TSSOP
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP W T/R
Contains Lead Not Qualified Set(Preset) and Reset D-Type Flip Flop -40C~85C TA 10muA 7pF 2V~3.6V
D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14TSSOP
IC FF D-TYPE DUAL 1BIT 14TSSOP
IC D-TYPE POS TRG DUAL 14TSSOP
MC74LCX74DTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd