onsemi 74LCX38SJX

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX38SJX.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.666
$ 0.386
$ 0.386
Stock
482,214
307,488
307,488
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs
Texas InstrumentsSN74ALVC00NSR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOP -40 to 85
Texas InstrumentsSN74LVC00ANSR
Quad 2-Input NAND Gate, 3.6V, 4.1ns, 14-SOIC, CMOS
Texas InstrumentsSN74AC00NSR
NAND Gate AC 24mA Push-Pull 8ns@5V,50pF 2V-6V SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
onsemi74AC00SJX
NAND Gate AC, 8ns@5V, 50pF, 24mA, 2V-6V, SOP-14, SMD, Adhesive Mount, 1.9mm H
NAND Gate HC, 15ns@6V, 50pF, 2V, 6V, 5.2mA, SOP-14, SMD, 10.2mm × 5.3mm × 1.8mm

Descriptions

Descriptions of onsemi 74LCX38SJX provided by its distributors.

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R
Logic Gates Qd 2-Input NAND Gate
The LCX38 contains four 2-input open drain NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX38 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd