Texas Instruments SN74LVC00ANSR

Quad 2-Input NAND Gate, 3.6V, 4.1ns, 14-SOIC, CMOS
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00ANSR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet22 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Farnell

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74LVC00ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.182
$ 0.182
Stock
489,879
543,180
543,180
Authorized Distributors
5
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00ANSR.

Related Parts

Texas InstrumentsSN74ALVC00NSR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOP -40 to 85
Texas InstrumentsSN74AC00NSR
NAND Gate AC 24mA Push-Pull 8ns@5V,50pF 2V-6V SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate
Texas InstrumentsCD4011BNSR
NAND Gate CD4000, Push-Pull, 90ns@15V, 50pF, 3V-18V, 3.4mA, SO-14, SMD, 10.3mm × 5.3mm × 1.95mm
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LVC00ANSR provided by its distributors.

Quad 2-Input NAND Gate, 3.6V, 4.1ns, 14-SOIC, CMOS
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
QUADRUPLE 2-INPUT POSITIVE-NAND GATES | IC GATE NAND 4CH 2-INP 14SOP
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOP -40 to 125
Ic, Quad, 2In, Pos-Nand Gate, 14Sop
no 4.1ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA NAND Gate LVC 24mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.