onsemi 74LCX38M

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs
$ 0.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX38M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.386
$ 0.351
$ 0.351
Stock
251,426
770,901
770,901
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemi74LCX00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R / IC GATE NAND 4CH 2-INP 14-SOIC
onsemi74LCX38MX
74LCX38 Series 3.6 V SMT Quad 2-Input Open Drain NAND Gate - SOIC-14
onsemi74LVX00MX
74LVX 3.6 V Surface Mount Low Voltage Quad 2-Input NAND Gate - SOIC-14

Descriptions

Descriptions of onsemi 74LCX38M provided by its distributors.

Low Voltage Quad 2-Input NAND Gate (Open Drain) with 5V Tolerant Inputs
5ns@ 3.3V,50pF Open drain 1 2 4 4 2V 3.6V 24mA NAND Gate LCX SOIC-14 SMD mount 8.75mm*4mm*1.5mm
74LCX38 Series 3.6 V 4 Channel Quad 2-Input Surface Mount NAND Gate - SOIC-14
IC,LOGIC GATE,QUAD 2-INPUT NAND,LCX/LVC-CMOS,SOP,14PIN,PLASTIC
Logic IC NAND Gate 4 Element 2.5V, 3.3V 14-SOIC Tube
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Avnet Japan
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
The LCX38 contains four 2-input open drain NAND gates. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX38 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX38M.