Texas Instruments SN74LVC00AMPWREP

Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00AMPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Datasheet13 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.57%

CAD Models

Download Texas Instruments SN74LVC00AMPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 0.17
$ 0.17
Stock
1,146,903
992,211
992,211
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.3 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

MC74LCX00DTR2G, QUAD 2-INPUT NAND LOGIC GATE, 2 - 3.6 V, 14-PIN TSSOP
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input NAND Gate - TSSOP-14
5.2ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
NAND TSSOP LVC/LCX/Z GULL WING logic gate circuit 5.2ns 5mm 24mA 3.6V
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LVC132A

Descriptions

Descriptions of Texas Instruments SN74LVC00AMPWREP provided by its distributors.

Enhanced product 4-ch, 2-input, 2-V to 3.6-V NAND gates 14-TSSOP -55 to 125
Ic,Logic Gate,Quad 2-Input Nand,Lcx/Lvc-Cmos,Tssop,14Pin,Plastic
NAND Gate LVC, Push-Pull, 4.3ns@3.3V, 50pF, 2V-3.6V, 24mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.