Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LCX16244MTDX

Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP W Tape and Reel
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCX16244MTDX.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

IHS

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
+12.23%

CAD Models

Download onsemi 74LCX16244MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.792
$ 0.853
Stock
350,234
603,690
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
4.5 ns
4.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Malaysia, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Buffer/Line Driver with 26Ω Series Resistors in Outputs

Descriptions

Descriptions of onsemi 74LCX16244MTDX provided by its distributors.

Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP W Tape and Reel
74LCX Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48
Buffer/Line Driver Buffer, Non-Inverting 4 Element 4 Bits 1.8V, 2.5V, 3.3V, 5V 48-SOP T/R
Low Voltage 16-Bit Buffer/Line Driver with 5V Tolerant Inputs and Outputs
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
IC, NON INVERTING BUFFER, TSSOP-48; Buffer Type:Non Inverting; Supply Voltage Range:2 to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Type:3-State ;RoHS Compliant: Yes
The LCX16244 contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Each nibble has separate 3-STATE control inputs which can be shorted together for full 16-bit operation. The LCX16244 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16244 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LCX16244MTDX.